
BZX84B11VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B11VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B11VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B11VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11VLYFHT116 |
Description | DIODE ZENER 11V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±1.82% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.82% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,09828 € | 49,14 € |
| 1.000 | 0,08726 € | 87,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07324 € | 219,72 € |
| 6.000 | 0,06617 € | 397,02 € |
| 9.000 | 0,06256 € | 563,04 € |
| 15.000 | 0,05850 € | 877,50 € |
| 21.000 | 0,05610 € | 1.178,10 € |
| 30.000 | 0,05376 € | 1.612,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

