MFR Recommended

BU9728AKV-E2 | |
|---|---|
DigiKey Part Number | 846-BU9728AKV-E2TR-ND - Tape & Reel (TR) 846-BU9728AKV-E2CT-ND - Cut Tape (CT) 846-BU9728AKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9728AKV-E2 |
Description | IC DRVR 128 SEGMENT 48VQFPC |
Customer Reference | |
Detailed Description | LCD Driver 48-VQFPC (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |


