
BU9795BKV-E2 | |
|---|---|
DigiKey Part Number | 846-BU9795BKV-E2TR-ND - Tape & Reel (TR) 846-BU9795BKV-E2CT-ND - Cut Tape (CT) 846-BU9795BKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9795BKV-E2 |
Description | LOW DUTY LCD SEGMENT DRIVERS: BU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-VQFPC (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 124 Segment | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37090 € | 137,09 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,26404 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19359 € | 1.790,38 € |
| 3.000 | 1,16606 € | 3.498,18 € |
| 4.500 | 1,15228 € | 5.185,26 € |
| 7.500 | 1,13701 € | 8.527,58 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


