


BU90002GWZ-E2 | |
|---|---|
DigiKey Part Number | BU90002GWZ-E2TR-ND - Tape & Reel (TR) BU90002GWZ-E2CT-ND - Cut Tape (CT) BU90002GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90002GWZ-E2 |
Description | IC REG BUCK 3.3V 1A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BU90002GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94860 € | 94,86 € |
| 250 | 0,89336 € | 223,34 € |
| 500 | 0,86014 € | 430,07 € |
| 1.000 | 0,83277 € | 832,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79896 € | 2.396,88 € |
| 6.000 | 0,78241 € | 4.694,46 € |
| 9.000 | 0,77413 € | 6.967,17 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



