Similar

BU7481SG-TR | |
|---|---|
DigiKey Part Number | BU7481SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7481SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 420µA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1630S01LPEL-E | Renesas Electronics Corporation | 0 | HA1630S01LPEL-E-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28941 € | 868,23 € |
| 6.000 | 0,28223 € | 1.693,38 € |
| 9.000 | 0,27863 € | 2.507,67 € |
| 15.000 | 0,27464 € | 4.119,60 € |
| 21.000 | 0,27231 € | 5.718,51 € |
| 30.000 | 0,27007 € | 8.102,10 € |
| Unit Price without VAT: | 0,28941 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |


