Similar

BU7481G-TR | |
|---|---|
DigiKey Part Number | BU7481GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7481G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.2V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 420µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25026 € | 750,78 € |
| 6.000 | 0,24387 € | 1.463,22 € |
| 9.000 | 0,24067 € | 2.166,03 € |
| 15.000 | 0,23713 € | 3.556,95 € |
| 21.000 | 0,23506 € | 4.936,26 € |
| 30.000 | 0,23306 € | 6.991,80 € |
| Unit Price without VAT: | 0,25026 € |
|---|---|
| Unit Price with VAT: | 0,29781 € |


