
BU7475HFV-TR | |
|---|---|
DigiKey Part Number | BU7475HFVTR-ND - Tape & Reel (TR) BU7475HFVCT-ND - Cut Tape (CT) BU7475HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7475HFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9µA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59600 € | 14,90 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,49212 € | 123,03 € |
| 500 | 0,47190 € | 235,95 € |
| 1.000 | 0,45527 € | 455,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43473 € | 1.304,19 € |
| 6.000 | 0,42468 € | 2.548,08 € |
| 9.000 | 0,41965 € | 3.776,85 € |
| 15.000 | 0,41407 € | 6.211,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

