
BU7445HFV-TR | |
|---|---|
DigiKey Part Number | BU7445HFVTR-ND - Tape & Reel (TR) BU7445HFVCT-ND - Cut Tape (CT) BU7445HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7445HFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7445HFV-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case SOT-665 |
Gain Bandwidth Product 400 kHz | Supplier Device Package 5-HVSOF |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40472 € | 101,18 € |
| 500 | 0,38754 € | 193,77 € |
| 1.000 | 0,37338 € | 373,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37695 € | 1.130,85 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

