
BU7442NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU7442NUX-TR-ND - Tape & Reel (TR) 846-BU7442NUX-TRCT-ND - Cut Tape (CT) 846-BU7442NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7442NUX-TR |
Description | IC OPAMP GP 2 CIRC VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 100µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,36950 € | 36,95 € |
| 250 | 0,34460 € | 86,15 € |
| 500 | 0,32954 € | 164,77 € |
| 1.000 | 0,31715 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29856 € | 1.194,24 € |
| 8.000 | 0,29165 € | 2.333,20 € |
| 12.000 | 0,28819 € | 3.458,28 € |
| 20.000 | 0,28435 € | 5.687,00 € |
| 28.000 | 0,28211 € | 7.899,08 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

