
BU7264YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BU7264YFV-CE2TR-ND - Tape & Reel (TR) 846-BU7264YFV-CE2CT-ND - Cut Tape (CT) 846-BU7264YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7264YFV-CE2 |
Description | AUTOMOTIVE INPUT/OUTPUT FULL SWI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 275µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92760 € | 23,19 € |
| 100 | 0,82500 € | 82,50 € |
| 250 | 0,77600 € | 194,00 € |
| 500 | 0,74640 € | 373,20 € |
| 1.000 | 0,72207 € | 722,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69638 € | 1.740,95 € |
| 5.000 | 0,68090 € | 3.404,50 € |
| 7.500 | 0,67315 € | 5.048,62 € |
| 12.500 | 0,66456 € | 8.307,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

