Parametric Equivalent

BU7253SF-E2 | |
|---|---|
DigiKey Part Number | 846-BU7253SF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7253SF-E2 |
Description | IC COMPARATOR 2 CMOS 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7253SF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11.5mV | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 750ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39510 € | 987,75 € |
| 5.000 | 0,38538 € | 1.926,90 € |
| 7.500 | 0,38051 € | 2.853,83 € |
| 12.500 | 0,37511 € | 4.688,88 € |
| 17.500 | 0,37195 € | 6.509,12 € |
| Unit Price without VAT: | 0,39510 € |
|---|---|
| Unit Price with VAT: | 0,47017 € |


