
BU7205SHFV-TR | |
|---|---|
DigiKey Part Number | BU7205SHFVTR-ND - Tape & Reel (TR) BU7205SHFVCT-ND - Cut Tape (CT) BU7205SHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7205SHFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7205SHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 2.5 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400nA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,70800 € | 17,70 € |
| 100 | 0,62620 € | 62,62 € |
| 250 | 0,58712 € | 146,78 € |
| 500 | 0,56362 € | 281,81 € |
| 1.000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52032 € | 1.560,96 € |
| 6.000 | 0,50861 € | 3.051,66 € |
| 9.000 | 0,50274 € | 4.524,66 € |
| 15.000 | 0,49625 € | 7.443,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

