
BU5281G-TR | |
|---|---|
DigiKey Part Number | BU5281GTR-ND - Tape & Reel (TR) BU5281GCT-ND - Cut Tape (CT) BU5281GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5281G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU5281G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29305 € | 879,15 € |
| 6.000 | 0,28578 € | 1.714,68 € |
| 9.000 | 0,28214 € | 2.539,26 € |
| 15.000 | 0,27810 € | 4.171,50 € |
| 21.000 | 0,27574 € | 5.790,54 € |
| 30.000 | 0,27347 € | 8.204,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

