BU52472NUZ-ZE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.013
Unit Price: 0,57000 €
Datasheet
Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52472NUZ-ZE2

DigiKey Part Number
BU52472NUZ-ZE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU52472NUZ-ZE2
Description
MAGNETIC SWITCH OMNIPOLAR
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52472NUZ-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.2mT Trip, ±1.2mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
4-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes