
BU52272NUZ-ZE2 | |
|---|---|
DigiKey Part Number | BU52272NUZ-ZE2TR-ND - Tape & Reel (TR) BU52272NUZ-ZE2CT-ND - Cut Tape (CT) BU52272NUZ-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52272NUZ-ZE2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52272NUZ-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.2mT Trip, ±1.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35080 € | 8,77 € |
| 100 | 0,30630 € | 30,63 € |
| 250 | 0,28504 € | 71,26 € |
| 500 | 0,27230 € | 136,15 € |
| 1.000 | 0,26177 € | 261,77 € |
| 2.500 | 0,25066 € | 626,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24396 € | 1.219,80 € |
| 10.000 | 0,23845 € | 2.384,50 € |
| 15.000 | 0,23569 € | 3.535,35 € |
| 25.000 | 0,23264 € | 5.816,00 € |
| 35.000 | 0,23085 € | 8.079,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







