BU4069UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 97.706
Unit Price: 0,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.862
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.868
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.497
Unit Price: 0,99000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.009
Unit Price: 0,36145 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 1.618
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 3.661
Unit Price: 0,36000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,37000 €
Datasheet
Inverter IC 6 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4069UB

DigiKey Part Number
BU4069UB-ND
Manufacturer
Manufacturer Product Number
BU4069UB
Description
IC INVERTER 6CH 1-INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes