
MC14069UBDR2G | |
|---|---|
DigiKey Part Number | MC14069UBDR2GOSTR-ND - Tape & Reel (TR) MC14069UBDR2GOSCT-ND - Cut Tape (CT) MC14069UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14069UBDR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14069UBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22440 € | 5,61 € |
| 100 | 0,19430 € | 19,43 € |
| 250 | 0,17996 € | 44,99 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,16436 € | 164,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15665 € | 391,63 € |
| 5.000 | 0,15212 € | 760,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




