
BU4066BCF-E2 | |
|---|---|
DigiKey Part Number | BU4066BCF-E2TR-ND - Tape & Reel (TR) BU4066BCF-E2CT-ND - Cut Tape (CT) BU4066BCF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4066BCF-E2 |
Description | IC SWITCH SPST-NOX4 280OHM 14SOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 280Ohm 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4066BCF-E2 Models |
Category | Channel Capacitance (CS(off), CD(off)) 10pF |
Manufacturer Rohm Semiconductor | Current - Leakage (IS(off)) (Max) 300nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOP |
On-State Resistance (Max) 280Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | 3.369 | 296-31489-1-ND | 0,54000 € | Similar |
| CD4016BMT | Texas Instruments | 804 | 296-CD4016BMTCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,42760 € | 42,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











