BU4011BFV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17.953
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.834
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.296
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 1.136
Unit Price: 0,43000 €
Datasheet
NAND Gate IC 4 Channel 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4011BFV-E2

DigiKey Part Number
BU4011BFV-E2TR-ND - Tape & Reel (TR)
BU4011BFV-E2CT-ND - Cut Tape (CT)
BU4011BFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4011BFV-E2
Description
IC GATE NAND 4CH 2-INP 14SSOPB
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.2mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP-B
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes