
CD4011UBPWR | |
|---|---|
DigiKey Part Number | 296-31486-2-ND - Tape & Reel (TR) 296-31486-1-ND - Cut Tape (CT) 296-31486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011UBPWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4011UBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33200 € | 8,30 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26936 € | 67,34 € |
| 500 | 0,25716 € | 128,58 € |
| 1.000 | 0,25149 € | 251,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23890 € | 477,80 € |
| 4.000 | 0,23211 € | 928,44 € |
| 6.000 | 0,22870 € | 1.372,20 € |
| 10.000 | 0,22493 € | 2.249,30 € |
| 14.000 | 0,22273 € | 3.118,22 € |
| 20.000 | 0,22061 € | 4.412,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


