BU26154MUV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 73.589
Unit Price: 6,29000 €
Datasheet
Audio Interface 24 b Serial VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU26154MUV-E2

DigiKey Part Number
846-BU26154MUV-E2TR-ND - Tape & Reel (TR)
846-BU26154MUV-E2CT-ND - Cut Tape (CT)
846-BU26154MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU26154MUV-E2
Description
IC AUDIO CODEC 24BIT 40VQFN
Customer Reference
Detailed Description
Audio Interface 24 b Serial VQFN040V6060
Datasheet
 Datasheet
EDA/CAD Models
BU26154MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 2
Sigma Delta
-
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
VQFN040V6060
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes