Stereo Audio Interface 24 b Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC26IRHBR

DigiKey Part Number
296-41703-2-ND - Tape & Reel (TR)
296-41703-1-ND - Cut Tape (CT)
296-41703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC26IRHBR
Description
IC STEREO AUDIO CODEC LP 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC26IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 97
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.525V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,21000 €6,21 €
104,79100 €47,91 €
254,43520 €110,88 €
1004,04460 €404,46 €
2503,92604 €981,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,38391 €10.151,73 €
Manufacturers Standard Package
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,38990 €

Other Suppliers on DigiKey

70.430In Stock
Ships from Rochester Electronics, LLC