BU25JA2MNVX-CTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,24585 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU25JA2MNVX-CTL

DigiKey Part Number
846-BU25JA2MNVX-CTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU25JA2MNVX-CTL
Description
IC REG LINEAR 2.5V SSON004R1010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
Datasheet
 Datasheet
EDA/CAD Models
BU25JA2MNVX-CTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.62V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004R1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24585 €1.229,25 €
10.0000,24032 €2.403,20 €
15.0000,23756 €3.563,40 €
25.0000,23449 €5.862,25 €
35.0000,23269 €8.144,15 €
Manufacturers Standard Package
Unit Price without VAT:0,24585 €
Unit Price with VAT:0,29256 €