


BU22UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU22UA3WNVX-TLTR-ND - Tape & Reel (TR) BU22UA3WNVX-TLCT-ND - Cut Tape (CT) BU22UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU22UA3WNVX-TL |
Description | IC REG LIN 2.2V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU22UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13219 € | 660,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

