Similar



BU18UC3WG-TR | |
|---|---|
DigiKey Part Number | BU18UC3WG-TRTR-ND - Tape & Reel (TR) BU18UC3WG-TRCT-ND - Cut Tape (CT) BU18UC3WG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18UC3WG-TR |
Description | IC REG LINEAR 1.8V 300MA 5-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU18UC3WG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14288 € | 428,64 € |
| 6.000 | 0,13885 € | 833,10 € |
| 9.000 | 0,13683 € | 1.231,47 € |
| 15.000 | 0,13459 € | 2.018,85 € |
| 21.000 | 0,13329 € | 2.799,09 € |
| 30.000 | 0,13203 € | 3.960,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


