
BST91B1P4K01-VC | |
|---|---|
DigiKey Part Number | 846-BST91B1P4K01-VC-ND |
Manufacturer | |
Manufacturer Product Number | BST91B1P4K01-VC |
Description | HSDIP20, 750V, 90A, FULL-BRIDGE, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 750V 90A (Tc) 385W (Tc) Through Hole 20-HSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 750V | |
Current - Continuous Drain (Id) @ 25°C | 90A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 91A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 30.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 170nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580pF @ 500V | |
Power - Max | 385W (Tc) | |
Operating Temperature | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module (1.508", 38.30mm) | |
Supplier Device Package | 20-HSDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,40000 € | 92,40 € |
| 10 | 77,54300 € | 775,43 € |
| 60 | 71,07617 € | 4.264,57 € |
| 120 | 69,32750 € | 8.319,30 € |
| Unit Price without VAT: | 92,40000 € |
|---|---|
| Unit Price with VAT: | 109,95600 € |




