New at DigiKey
Mosfet Array 1200V (1.2kV) 70A (Tc) 385W (Tc) Through Hole 20-HSDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST70B2P4K01-VC

DigiKey Part Number
846-BST70B2P4K01-VC-ND
Manufacturer
Manufacturer Product Number
BST70B2P4K01-VC
Description
HSDIP20, 1200V, 70A, FULL-BRIDGE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 70A (Tc) 385W (Tc) Through Hole 20-HSDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
70A (Tc)
Rds On (Max) @ Id, Vgs
25mOhm @ 70A, 18V
Vgs(th) (Max) @ Id
4.8V @ 22.2mA
Gate Charge (Qg) (Max) @ Vgs
170nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
4500pF @ 800V
Power - Max
385W (Tc)
Operating Temperature
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
20-PowerDIP Module (1.508", 38.30mm)
Supplier Device Package
20-HSDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,50000 €94,50 €
1079,35000 €793,50 €
6072,75750 €4.365,45 €
12070,97442 €8.516,93 €
Manufacturers Standard Package
Unit Price without VAT:94,50000 €
Unit Price with VAT:112,45500 €