
BST47T1P4K01-VC | |
|---|---|
DigiKey Part Number | 846-BST47T1P4K01-VC-ND |
Manufacturer | |
Manufacturer Product Number | BST47T1P4K01-VC |
Description | HSDIP20, 750V, 47A, 3-PHASE-BRID |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 750V 47A (Tc) 227W (Tc) Through Hole 20-HSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 750V | |
Current - Continuous Drain (Id) @ 25°C | 47A (Tc) | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 47A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 97nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300pF @ 500V | |
Power - Max | 227W (Tc) | |
Operating Temperature | -40°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module (1.508", 38.30mm) | |
Supplier Device Package | 20-HSDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,48000 € | 73,48 € |
| 10 | 61,26600 € | 612,66 € |
| 60 | 55,95367 € | 3.357,22 € |
| 120 | 54,51683 € | 6.542,02 € |
| Unit Price without VAT: | 73,48000 € |
|---|---|
| Unit Price with VAT: | 87,44120 € |




