
BSS84AHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS84AHZGT116TR-ND - Tape & Reel (TR) 846-BSS84AHZGT116CT-ND - Cut Tape (CT) 846-BSS84AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AHZGT116 |
Description | PCH -60V -0.23A, SOT-23, SMALL S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 230mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,12662 € | 63,31 € |
| 1.000 | 0,11288 € | 112,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09542 € | 286,26 € |
| 6.000 | 0,08661 € | 519,66 € |
| 9.000 | 0,08212 € | 739,08 € |
| 15.000 | 0,07707 € | 1.156,05 € |
| 21.000 | 0,07408 € | 1.555,68 € |
| 30.000 | 0,07117 € | 2.135,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








