Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS5130AHZGT116

DigiKey Part Number
846-BSS5130AHZGT116TR-ND - Tape & Reel (TR)
846-BSS5130AHZGT116CT-ND - Cut Tape (CT)
846-BSS5130AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS5130AHZGT116
Description
TRANS PNP 30V 1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
BSS5130AHZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
320MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
380mV @ 25mA, 500mA
Supplier Device Package
SST3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
1000,23420 €23,42 €
5000,17752 €88,76 €
1.0000,15921 €159,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13594 €407,82 €
6.0000,12421 €745,26 €
9.0000,11823 €1.064,07 €
15.0000,11152 €1.672,80 €
21.0000,10754 €2.258,34 €
30.0000,10367 €3.110,10 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €