
BR93G66NUX-3ATTR | |
|---|---|
DigiKey Part Number | 846-BR93G66NUX-3ATTR-ND - Tape & Reel (TR) 846-BR93G66NUX-3ATTRCT-ND - Cut Tape (CT) 846-BR93G66NUX-3ATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66NUX-3ATTR |
Description | IC EEPROM 4KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,42160 € | 10,54 € |
| 50 | 0,41300 € | 20,65 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,39228 € | 98,07 € |
| 500 | 0,38330 € | 191,65 € |
| 1.000 | 0,37428 € | 374,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35639 € | 1.425,56 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

