
BR93G66NUX-3TTR | |
|---|---|
DigiKey Part Number | BR93G66NUX-3TTRTR-ND - Tape & Reel (TR) BR93G66NUX-3TTRCT-ND - Cut Tape (CT) BR93G66NUX-3TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66NUX-3TTR |
Description | IC EEPROM 4KBIT SPI VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35196 € | 1.407,84 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

