EEPROM Memory IC 2Kbit Microwire 3 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G56NUX-3TTR

DigiKey Part Number
846-BR93G56NUX-3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93G56NUX-3TTR
Description
IC EEPROM 2K SPI VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22054 €882,16 €
Manufacturers Standard Package
Unit Price without VAT:0,22054 €
Unit Price with VAT:0,26244 €