
BR93G56NUX-3ATTR | |
|---|---|
DigiKey Part Number | 846-BR93G56NUX-3ATTR-ND - Tape & Reel (TR) 846-BR93G56NUX-3ATTRCT-ND - Cut Tape (CT) 846-BR93G56NUX-3ATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56NUX-3ATTR |
Description | IC EEPROM 2KBIT SPI VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G56NUX-3BTTR | Rohm Semiconductor | 135 | BR93G56NUX-3BTCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,24232 € | 60,58 € |
| 500 | 0,23690 € | 118,45 € |
| 1.000 | 0,23144 € | 231,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22054 € | 882,16 € |
| 8.000 | 0,21513 € | 1.721,04 € |
| 12.000 | 0,21200 € | 2.544,00 € |
| 20.000 | 0,20808 € | 4.161,60 € |
| 28.000 | 0,20552 € | 5.754,56 € |
| 40.000 | 0,20283 € | 8.113,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

