
BR93G46FVT-3BGE2 | |
|---|---|
DigiKey Part Number | 846-BR93G46FVT-3BGE2TR-ND - Tape & Reel (TR) 846-BR93G46FVT-3BGE2CT-ND - Cut Tape (CT) 846-BR93G46FVT-3BGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FVT-3BGE2 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,41110 € | 41,11 € |
| 250 | 0,39892 € | 99,73 € |
| 500 | 0,38966 € | 194,83 € |
| 1.000 | 0,38043 € | 380,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45736 € | 1.372,08 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

