
BR93A46RFVT-WME2 | |
|---|---|
DigiKey Part Number | BR93A46RFVT-WME2TR-ND - Tape & Reel (TR) BR93A46RFVT-WME2CT-ND - Cut Tape (CT) BR93A46RFVT-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A46RFVT-WME2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,63660 € | 31,83 € |
| 100 | 0,62270 € | 62,27 € |
| 250 | 0,60416 € | 151,04 € |
| 500 | 0,59006 € | 295,03 € |
| 1.000 | 0,57599 € | 575,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55385 € | 1.661,55 € |
| 6.000 | 0,54006 € | 3.240,36 € |
| 9.000 | 0,53208 € | 4.788,72 € |
| 15.000 | 0,52214 € | 7.832,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

