
BR93A46RFJ-WME2 | |
|---|---|
DigiKey Part Number | BR93A46RFJ-WME2TR-ND - Tape & Reel (TR) BR93A46RFJ-WME2CT-ND - Cut Tape (CT) BR93A46RFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A46RFJ-WME2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85352 € | 2.133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,82540 € | 41,27 € |
| 100 | 0,79630 € | 79,63 € |
| 250 | 0,75932 € | 189,83 € |
| 500 | 0,73248 € | 366,24 € |
| 1.000 | 0,70658 € | 706,58 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

