
BR34E02NUX-WTR | |
|---|---|
DigiKey Part Number | BR34E02NUX-WTR-ND - Tape & Reel (TR) BR34E02NUX-WCT-ND - Cut Tape (CT) BR34E02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34E02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR34E02NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T02NUX-WTR | Rohm Semiconductor | 20.383 | BR24T02NUX-WCT-ND | 0,37000 € | Similar |
| AT24C02D-MAHM-T | Microchip Technology | 7.032 | AT24C02D-MAHM-TCT-ND | 0,24000 € | Similar |
| AT24CS02-MAHM-T | Microchip Technology | 8.428 | AT24CS02-MAHM-TCT-ND | 0,29000 € | Similar |
| AT34C02D-MAHM-T | Microchip Technology | 2.349 | AT34C02D-MAHM-TCT-ND | 0,27000 € | Similar |
| CAT34C02HU4IGT4A | onsemi | 0 | CAT34C02HU4IGT4AOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,46168 € | 115,42 € |
| 500 | 0,45102 € | 225,51 € |
| 1.000 | 0,44037 € | 440,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41920 € | 1.676,80 € |
| 8.000 | 0,40877 € | 3.270,16 € |
| 12.000 | 0,40273 € | 4.832,76 € |
| 20.000 | 0,39520 € | 7.904,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

