
BR25H320NUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H320NUX-5ACTR-ND - Tape & Reel (TR) 846-BR25H320NUX-5ACTRCT-ND - Cut Tape (CT) 846-BR25H320NUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320NUX-5ACTR |
Description | IC EEPROM 32KBIT SPI 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49810 € | 49,81 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44670 € | 223,35 € |
| 1.000 | 0,43432 € | 434,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40687 € | 1.627,48 € |
| 8.000 | 0,39798 € | 3.183,84 € |
| 12.000 | 0,39353 € | 4.722,36 € |
| 20.000 | 0,38860 € | 7.772,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

