
BR25H128F-2ACE2 | |
|---|---|
DigiKey Part Number | BR25H128F-2ACE2TR-ND - Tape & Reel (TR) BR25H128F-2ACE2CT-ND - Cut Tape (CT) BR25H128F-2ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128F-2ACE2 |
Description | IC EEPROM 128KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H128FJ-5ACE2 | Rohm Semiconductor | 889 | 846-BR25H128FJ-5ACE2CT-ND | 0,88000 € | MFR Recommended |
| M95128-DRMN3TP/K | STMicroelectronics | 7.620 | 497-14447-1-ND | 1,10000 € | Similar |
| M95128-DRMN8TP/K | STMicroelectronics | 4.547 | 497-M95128-DRMN8TP/KCT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,17000 € | 29,25 € |
| 50 | 1,14400 € | 57,20 € |
| 100 | 1,11800 € | 111,80 € |
| 250 | 1,08340 € | 270,85 € |
| 500 | 1,05734 € | 528,67 € |
| 1.000 | 1,03146 € | 1.031,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01043 € | 2.526,07 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

