
BR25H010FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H010FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H010FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H010FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H010FVM-5ACTR |
Description | IC EEPROM 1KBIT SPI 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 2 µs 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Access Time | 2 µs | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,53930 € | 53,93 € |
| 250 | 0,52324 € | 130,81 € |
| 500 | 0,51106 € | 255,53 € |
| 1.000 | 0,49893 € | 498,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47983 € | 1.439,49 € |
| 6.000 | 0,46792 € | 2.807,52 € |
| 9.000 | 0,46102 € | 4.149,18 € |
| 15.000 | 0,45242 € | 6.786,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

