EEPROM Memory IC 1Kbit SPI 20 MHz 2 µs 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H010FVM-5ACTR

DigiKey Part Number
846-BR25H010FVM-5ACTR-ND - Tape & Reel (TR)
846-BR25H010FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR25H010FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H010FVM-5ACTR
Description
IC EEPROM 1KBIT SPI 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 2 µs 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
2 µs
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,58600 €5,86 €
250,57000 €14,25 €
500,55820 €27,91 €
1000,54610 €54,61 €
2500,52980 €132,45 €
5000,51750 €258,75 €
1.0000,50522 €505,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48587 €1.457,61 €
6.0000,47381 €2.842,86 €
9.0000,46682 €4.201,38 €
15.0000,45811 €6.871,65 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €