
BR25G640NUX-3TR | |
|---|---|
DigiKey Part Number | BR25G640NUX-3TRTR-ND - Tape & Reel (TR) BR25G640NUX-3TRCT-ND - Cut Tape (CT) BR25G640NUX-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G640NUX-3TR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR25G640NUX-3TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G640FJ-3GE2 | Rohm Semiconductor | 2.500 | BR25G640FJ-3GE2CT-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,47570 € | 47,57 € |
| 250 | 0,46168 € | 115,42 € |
| 500 | 0,45102 € | 225,51 € |
| 1.000 | 0,44037 € | 440,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41920 € | 1.676,80 € |
| 8.000 | 0,40877 € | 3.270,16 € |
| 12.000 | 0,40273 € | 4.832,76 € |
| 20.000 | 0,39520 € | 7.904,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

