EEPROM Memory IC 32Kbit SPI 20 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G320NUX-3TR

DigiKey Part Number
BR25G320NUX-3TRTR-ND - Tape & Reel (TR)
BR25G320NUX-3TRCT-ND - Cut Tape (CT)
BR25G320NUX-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G320NUX-3TR
Description
IC EEPROM 32KBIT VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR25G320NUX-3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G320FJ-3GE2Rohm Semiconductor313BR25G320FJ-3GE2CT-ND0,42000 €MFR Recommended
In-Stock: 162
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,50700 €5,07 €
250,49280 €12,32 €
500,48260 €24,13 €
1000,47210 €47,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41601 €1.664,04 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €