
BR25G256NUX-5ATR | |
|---|---|
DigiKey Part Number | 846-BR25G256NUX-5ATR-ND - Tape & Reel (TR) 846-BR25G256NUX-5ATRCT-ND - Cut Tape (CT) 846-BR25G256NUX-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256NUX-5ATR |
Description | 256KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,62640 € | 62,64 € |
| 250 | 0,60768 € | 151,92 € |
| 500 | 0,59352 € | 296,76 € |
| 1.000 | 0,57936 € | 579,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55130 € | 2.205,20 € |
| 8.000 | 0,53751 € | 4.300,08 € |
| 12.000 | 0,52953 € | 6.354,36 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

