
BR24T64-WZ | |
|---|---|
DigiKey Part Number | BR24T64-WZ-ND |
Manufacturer | |
Manufacturer Product Number | BR24T64-WZ |
Description | IC EEPROM 64K I2C 400KHZ DIP8K |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-DIPK |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIPK |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-I/P | Microchip Technology | 44 | 24AA64-I/P-ND | 0,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,38560 € | 34,64 € |
| 50 | 1,35500 € | 67,75 € |
| 100 | 1,32420 € | 132,42 € |
| 250 | 1,28340 € | 320,85 € |
| 500 | 1,25260 € | 626,30 € |
| 1.000 | 1,22198 € | 1.221,98 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


