
BR24T32FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T32FVT-WE2TR-ND - Tape & Reel (TR) 846-BR24T32FVT-WE2CT-ND - Cut Tape (CT) 846-BR24T32FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T32FVT-WE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVT-5E2 | Rohm Semiconductor | 1.678 | 846-BR24G32FVT-5E2CT-ND | 0,42000 € | MFR Recommended |
| BR24G32FVT-3GE2 | Rohm Semiconductor | 28.874 | BR24G32FVT-3GE2CT-ND | 0,35000 € | Similar |
| AT24CS32-XHM-T | Microchip Technology | 0 | AT24CS32-XHM-TTR-ND | 0,36648 € | Similar |
| 24AA32A-I/MS | Microchip Technology | 841 | 24AA32A-I/MS-ND | 0,42000 € | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,40040 € | 20,02 € |
| 100 | 0,39170 € | 39,17 € |
| 250 | 0,38032 € | 95,08 € |
| 500 | 0,37160 € | 185,80 € |
| 1.000 | 0,36286 € | 362,86 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

