Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24CS32-XHM-T | |
|---|---|
DigiKey Part Number | AT24CS32-XHM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24CS32-XHM-T |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS32-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 0,42000 € | Similar |
| 24AA32AFT-I/ST | Microchip Technology | 0 | 24AA32AFT-I/ST-ND | 0,47118 € | Similar |
| 24AA32AT-I/ST | Microchip Technology | 2.418 | 24AA32AT-I/STCT-ND | 0,47000 € | Similar |
| AT24C32D-XHM-B | Microchip Technology | 748 | AT24C32D-XHM-B-ND | 0,32130 € | Parametric Equivalent |
| AT24C32D-XHM-T | Microchip Technology | 6.022 | AT24C32D-XHM-TCT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36648 € | 1.832,40 € |
| Unit Price without VAT: | 0,36648 € |
|---|---|
| Unit Price with VAT: | 0,43611 € |








