BR24T32-W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3.470
Unit Price: 1,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.169
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 852
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 534
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.756
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.955
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Microchip Technology
In Stock: 540
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 8-DIP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T32-W

DigiKey Part Number
BR24T32-W-ND
Manufacturer
Manufacturer Product Number
BR24T32-W
Description
IC EEPROM 32KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-DIP-T
Datasheet
 Datasheet
EDA/CAD Models
BR24T32-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes