BR24T08NUX-WTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.990
Unit Price: 0,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.561
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.660
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 1.068
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.157
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.761
Unit Price: 0,33000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,23800 €
Datasheet
EEPROM Memory IC 8Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T08NUX-WTR

DigiKey Part Number
BR24T08NUX-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24T08NUX-WTR
Description
IC EEPROM 8KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes